MSP430F5254IRGCR
vs
MSP430F5254IZQER
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
BGA
Pin Count
64
80
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Address Bus Width
Bit Size
16
CPU Family
MSP430
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQCC-N64
JESD-609 Code
e4
e1
Length
9 mm
Moisture Sensitivity Level
3
3
Number of I/O Lines
53
Number of Terminals
64
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
RAM (bytes)
32768
RAM (words)
32
ROM (words)
131072
131072
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
32 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN SILVER COPPER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Package Description
,
Category CO2 Kg
11.6
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2019-01-15
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Compare MSP430F5254IRGCR with alternatives
Compare MSP430F5254IZQER with alternatives