Microcontrollers and Processors
MSP430F5254IZQER
Texas Instruments
Description: Ultra-Low Power MSP430 1.8V Split-Rail I/O 80-BGA MICROSTAR JUNIOR -40 to 85

Overview of MSP430F5254IZQER by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Computing and Data Storage Energy and Power Systems Renewable Energy Medical Imaging Automotive

CAD Models for MSP430F5254IZQER by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP430F5254IZQER by Texas Instruments

MSP430F5254IZQER
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
,
Pin Count
80
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
JESD-609 Code
e1
Moisture Sensitivity Level
3
On Chip Program ROM Width
8
Peak Reflow Temperature (Cel)
260
ROM (words)
131072
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s)
30
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430F5254IZQER
    Texas Instruments
    Ultra-Low Power MSP430 1.8V Split-Rail I/O 80-BGA MICROSTAR JUNIOR -40 to 85
    VS

Alternate Parts for MSP430F5254IZQER

This table gives cross-reference parts and alternative options found for MSP430F5254IZQER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5254IZQER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430F5254IRGCR 25 MHz MCU with 128KB Flash, 32KB SRAM, comparator, DMA, UART/SPI/I2C, 1.8V Split-Rail I/O 64-VQFN -40 to 85 Texas Instruments MSP430F5254IZQER vs MSP430F5254IRGCR
MSP430F5254IRGCT 25 MHz MCU with 128KB Flash, 32KB SRAM, comparator, DMA, UART/SPI/I2C, 1.8V Split-Rail I/O 64-VQFN -40 to 85 Texas Instruments MSP430F5254IZQER vs MSP430F5254IRGCT

Related Parts for MSP430F5254IZQER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430F5254IZQER by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430F5254IZQER by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430F5254IZQER would you like to use for your alert(s)?
  • Please alert me when MSP430F5254IZQER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430F5254IZQER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430F5254IZQER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430F5254IZQER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430F5254IZQER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430F5254IZQER by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: