MSP430F2013TRSAR
vs
MSP430F2002TRSAR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
parentfamilyid
894162
894158
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
QFN
Package Description
GREEN, PLASTIC, QFN-16
HVQCCN, LCC16,.16SQ,25
Pin Count
16
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
kg CO2e/kg
11.6
11.6
Average Weight (mg)
37.5
37.5
CO2e (mg)
435
435
Samacsys Description
MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R
16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
2023-03-07 16:10:32
Total Weight
52.916442
52.832337
Category CO2 Kg
11.6
11.6
CO2
613.8307272000001
612.8551092
Compliance Temperature Grade
Industrial: -40C to +105C
Industrial: -40C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
CAS Accounted for Wt
99
99
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
7440-02-0, 1333-86-4
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Has ADC
YES
YES
Additional Feature
IT ALSO OPERATES AT 1.8 V AT 6 MHZ
IT ALSO OPERATES AT 1.8 V AT 6 MHZ
Address Bus Width
Bit Size
16
16
Boundary Scan
YES
YES
CPU Family
MSP430
MSP430
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-N16
S-PQCC-N16
JESD-609 Code
e4
e4
Length
4 mm
4 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
2
2
Number of DMA Channels
Number of I/O Lines
10
10
Number of Serial I/Os
Number of Terminals
16
16
Number of Timers
2
2
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC16,.16SQ,25
LCC16,.16SQ,25
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
128
128
RAM (words)
0.125
0.125
ROM (words)
2048
1024
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
1 mm
Speed
16 MHz
16 MHz
Supply Current-Max
0.37 mA
0.37 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.2 V
2.2 V
Supply Voltage-Nom
2.2 V
2.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4 mm
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare MSP430F2013TRSAR with alternatives
Compare MSP430F2002TRSAR with alternatives