MSP430F2002TRSAR vs MSP430F2012TRSAT feature comparison

MSP430F2002TRSAR Texas Instruments

Buy Now Datasheet

MSP430F2012TRSAT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description HVQCCN, LCC16,.16SQ,25 GREEN, PLASTIC, QFN-16
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Has ADC YES YES
Additional Feature IT ALSO OPERATES AT 1.8 V AT 6 MHZ IT ALSO OPERATES AT 1.8 V AT 6 MHZ
Address Bus Width
Bit Size 16 16
Boundary Scan YES YES
CPU Family MSP430 MSP430
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N16 S-PQCC-N16
JESD-609 Code e4 e4
Length 4 mm 4 mm
Low Power Mode YES YES
Moisture Sensitivity Level 2 2
Number of DMA Channels
Number of I/O Lines 10 10
Number of Serial I/Os
Number of Terminals 16 16
Number of Timers 2 2
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.16SQ,25 LCC16,.16SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
RAM (words) 0.125 0.125
ROM (words) 1024 2048
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1 mm
Speed 16 MHz 16 MHz
Supply Current-Max 0.37 mA 0.37 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.2 V 2.2 V
Supply Voltage-Nom 2.2 V 2.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare MSP430F2002TRSAR with alternatives

Compare MSP430F2012TRSAT with alternatives