MSMCGLCE26AE3 vs MSPSMCG5644A feature comparison

MSMCGLCE26AE3 Microchip Technology Inc

Buy Now Datasheet

MSPSMCG5644A Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description SMCG, 2 PIN R-PDSO-G2
Reach Compliance Code compliant unknown
Factory Lead Time 40 Weeks
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Max 31.9 V 31.5 V
Breakdown Voltage-Min 28.9 V 28.5 V
Breakdown Voltage-Nom 30.4 V 30 V
Clamping Voltage-Max 42.1 V 41.4 V
Configuration SINGLE SINGLE
Diode Capacitance-Min 100 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AB DO-215AB
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 26 V 25.6 V
Reverse Current-Max 5 µA
Reverse Test Voltage 26 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Part Package Code DO-215AB
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare MSMCGLCE26AE3 with alternatives

Compare MSPSMCG5644A with alternatives