MSMCGLCE26AE3
vs
SMCG5644AE3/TR13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-215AB
DO-215AB
Package Description
SMCG, 2 PIN
PLASTIC PACKAGE-2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Breakdown Voltage-Max
31.9 V
31.5 V
Breakdown Voltage-Min
28.9 V
28.5 V
Breakdown Voltage-Nom
30.4 V
Clamping Voltage-Max
42.1 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Min
100 pF
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
DO-215AB
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max
26 V
25.6 V
Reverse Current-Max
5 µA
Reverse Test Voltage
26 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Compare MSMCGLCE26AE3 with alternatives
Compare SMCG5644AE3/TR13 with alternatives