MSM832TI-10 vs MSM832TLMB-10 feature comparison

MSM832TI-10 Mosaic Semiconductor Inc

Buy Now Datasheet

MSM832TLMB-10 APTA Group Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOSAIC SEMICONDUCTOR INC APTA GROUP INC
Part Package Code DIP DIP
Package Description SKINNY, DIP-28 DIP, DIP28,.3
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
kg CO2e/kg 12 12
Average Weight (mg) 6890.8 6890.8
CO2e (mg) 82689.598 82689.598
Category CO2 Kg 12 12
Compliance Temperature Grade Industrial: -40C to +85C Military: -55C to +125C
Access Time-Max 100 ns 100 ns
JESD-30 Code R-CDIP-T28 R-CDIP-T28
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 32KX8 32KX8
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 2
I/O Type COMMON
Length 35.56 mm
Output Characteristics 3-STATE
Package Equivalence Code DIP28,.3
Screening Level MIL-STD-883
Seated Height-Max 4.3 mm
Standby Current-Max 0.00017 A
Standby Voltage-Min 2 V
Supply Current-Max 0.07 mA
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare MSM832TI-10 with alternatives

Compare MSM832TLMB-10 with alternatives