MSM82C53-2RS
vs
KS82C54-10CL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
SAMSUNG SEMICONDUCTOR INC
Part Package Code
DIP
QLCC
Package Description
DIP,
PLASTIC, LCC-28
Pin Count
24
28
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
6 PROGRAMMABLE MODES; SUPPLY VOLTAGE 3 TO 6 FOR 2.6MHZ
Clock Frequency-Max
8 MHz
External Data Bus Width
8
8
Information Access Method
PARALLEL, DIRECT ADDRESS
PARALLEL, DIRECT ADDRESS
JESD-30 Code
R-PDIP-T24
S-PQCC-J28
JESD-609 Code
e0
e0
Length
31 mm
11.4808 mm
Number of Bits
16
16
Number of Terminals
24
28
Number of Timers
3
3
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.572 mm
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
4.5 V
4 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
11.4808 mm
uPs/uCs/Peripheral ICs Type
TIMER, PROGRAMMABLE
TIMER, PROGRAMMABLE
Base Number Matches
1
1
Bus Compatibility
8080; 8085; 8086; 8088; 80286; 80386; 68000
Supply Current-Max
20 mA
Compare MSM82C53-2RS with alternatives
Compare KS82C54-10CL with alternatives