MSM82C53-2RS
vs
MD82C54-12/B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
HARRIS SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP,
,
Pin Count
24
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
6 PROGRAMMABLE MODES; SUPPLY VOLTAGE 3 TO 6 FOR 2.6MHZ
Clock Frequency-Max
8 MHz
0.032 MHz
External Data Bus Width
8
8
Information Access Method
PARALLEL, DIRECT ADDRESS
PARALLEL, DIRECT ADDRESS
JESD-30 Code
R-PDIP-T24
R-GDIP-T24
JESD-609 Code
e0
e0
Length
31 mm
Number of Bits
16
16
Number of Terminals
24
24
Number of Timers
3
3
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
TIMER, PROGRAMMABLE
TIMER, PROGRAMMABLE
Base Number Matches
2
3
Bus Compatibility
80C86; 80C88; 80C286
Supply Current-Max
10 mA
Compare MSM82C53-2RS with alternatives
Compare MD82C54-12/B with alternatives