MSM271000-15AS vs SMJ27C010A-15J feature comparison

MSM271000-15AS LAPIS Semiconductor Co Ltd

Buy Now Datasheet

SMJ27C010A-15J Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LAPIS SEMICONDUCTOR CO LTD TEXAS INSTRUMENTS INC
Package Description DIP, DIP32,.6 WDIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 150 ns 150 ns
I/O Type COMMON
JESD-30 Code R-XDIP-T32 R-GDIP-T32
JESD-609 Code e0
Memory Density 1048576 bit 1048576 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Equivalence Code DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.1 mA 0.03 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology MOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Part Package Code DIP
Pin Count 32
Length 41.91 mm
Seated Height-Max 4.91 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 15.24 mm

Compare MSM271000-15AS with alternatives

Compare SMJ27C010A-15J with alternatives