MSM16912RS
vs
MN631113S
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OKI ELECTRIC INDUSTRY CO LTD
|
PANASONIC CORP
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP,
|
SOP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Additional Feature |
BULK ERASE
|
|
Alternate Memory Width |
16
|
|
Clock Frequency-Max (fCLK) |
1 MHz
|
|
JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G8
|
Length |
8.7 mm
|
5 mm
|
Memory Density |
2048 bit
|
2048 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
256 words
|
2048 words
|
Number of Words Code |
256
|
2000
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
256X8
|
2KX1
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.7 mm
|
1.9 mm
|
Serial Bus Type |
4-WIRE
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2.6 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
4.3 mm
|
Write Cycle Time-Max (tWC) |
10 ms
|
|
Base Number Matches |
1
|
1
|
Programming Voltage |
|
3 V
|
|
|
|
Compare MSM16912RS with alternatives
Compare MN631113S with alternatives