MSK5930ERHS
vs
MSK5208-ETU
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANAREN INC
MS KENNEDY CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
1.5 V
0.6 V
Dropout Voltage1-Nom
1.3 V
Dropout Voltage2-Max
1.2 V
0.7 V
Input Voltage-Max
18.3 V
26 V
Input Voltage-Min
6.3 V
6 V
JESD-30 Code
R-XSFM-W5
R-XSFM-W5
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
5
Operating Temperature TJ-Max
175 °C
175 °C
Output Current1-Max
3 A
3 A
Output Current2-Max
3 A
3 A
Output Voltage1-Max
3.36 V
5.1 V
Output Voltage1-Min
3.23 V
4.9 V
Output Voltage1-Nom
3.3 V
5 V
Output Voltage2-Max
-5.304 V
-15.3 V
Output Voltage2-Min
-5.096 V
-14.7 V
Output Voltage2-Nom
-5.2 V
-15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SFM
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2.1%
2%
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
MODULE
Pin Count
5
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MSK5930ERHS with alternatives
Compare MSK5208-ETU with alternatives