Part Details for MSK5930ERHS by Anaren Microwave
Overview of MSK5930ERHS by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSK5930ERHS
MSK5930ERHS CAD Models
MSK5930ERHS Part Data Attributes
|
MSK5930ERHS
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK5930ERHS
Anaren Microwave
Fixed Mixed LDO Regulator, 2 Output, 3.3V1, -5.2V2, STRAIGHT, SIP-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Dropout Voltage2-Max | 1.2 V | |
Input Voltage-Max | 18.3 V | |
Input Voltage-Min | 6.3 V | |
JESD-30 Code | R-XSFM-W5 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 175 °C | |
Output Current1-Max | 3 A | |
Output Current2-Max | 3 A | |
Output Voltage1-Max | 3.36 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | -5.304 V | |
Output Voltage2-Min | -5.096 V | |
Output Voltage2-Nom | -5.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.1% |
Alternate Parts for MSK5930ERHS
This table gives cross-reference parts and alternative options found for MSK5930ERHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5930ERHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSK5930HRHS | Anaren Microwave | Check for Price | Fixed Mixed LDO Regulator, 2 Output, 3.3V1, -5.2V2, SIP-5 | MSK5930ERHS vs MSK5930HRHS |
MSK5930RHS | MS Kennedy Corporation | Check for Price | Fixed Mixed LDO Regulator, 2 Output, 3.3V1, -5.2V2, SIP-5 | MSK5930ERHS vs MSK5930RHS |