MSK5930ERHS vs MSK5009EZS feature comparison

MSK5930ERHS Anaren Microwave

Buy Now Datasheet

MSK5009EZS MS Kennedy Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANAREN INC MS KENNEDY CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.5 V 1.5 V
Dropout Voltage1-Nom 1.3 V
Dropout Voltage2-Max 1.2 V 1.2 V
Input Voltage-Max 18.3 V 25 V
Input Voltage-Min 6.3 V 13 V
JESD-30 Code R-XSFM-W5 R-XSFM-W5
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature TJ-Max 175 °C 175 °C
Output Current1-Max 3 A 3 A
Output Current2-Max 3 A 3 A
Output Voltage1-Max 3.36 V 10.2 V
Output Voltage1-Min 3.23 V 9.8 V
Output Voltage1-Nom 3.3 V 10 V
Output Voltage2-Max -5.304 V -10.2 V
Output Voltage2-Min -5.096 V -9.8 V
Output Voltage2-Nom -5.2 V -10 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2.1% 2%
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code MODULE
Pin Count 5
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MSK5930ERHS with alternatives

Compare MSK5009EZS with alternatives