MSK5914KRHG vs MSK5914RH feature comparison

MSK5914KRHG Anaren Microwave

Buy Now Datasheet

MSK5914RH MS Kennedy Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANAREN INC MS KENNEDY CORP
Package Description SOP, DFP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 35 V 35 V
Input Voltage-Min 15 V 15 V
JESD-30 Code S-PDSO-G20 S-XDFP-F20
Length 15.875 mm 15.875 mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 20 20
Operating Temperature TJ-Max 150 °C 150 °C
Output Voltage1-Max 12.36 V 12.18 V
Output Voltage1-Min 11.64 V 11.82 V
Output Voltage1-Nom 12 V 12 V
Output Voltage2-Max -12.36 V -12.18 V
Output Voltage2-Min -11.64 V -11.82 V
Output Voltage2-Nom -12 V -12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DFP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE FLATPACK
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38534 Class K
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Voltage Tolerance-Max 3% 1.5%
Width 15.875 mm 15.875 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DFP
Pin Count 20
JESD-609 Code e4
Package Equivalence Code FL20,.6
Seated Height-Max 3.81 mm
Terminal Finish Gold (Au)

Compare MSK5914KRHG with alternatives

Compare MSK5914RH with alternatives