MSK5914KRHG vs MSK5914RHG feature comparison

MSK5914KRHG Anaren Microwave

Buy Now Datasheet

MSK5914RHG Anaren Microwave

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANAREN INC ANAREN INC
Package Description SOP, SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 35 V 35 V
Input Voltage-Min 15 V 15 V
JESD-30 Code S-PDSO-G20 S-PDSO-G20
Length 15.875 mm 15.875 mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 20 20
Operating Temperature TJ-Max 150 °C 150 °C
Output Voltage1-Max 12.36 V 12.18 V
Output Voltage1-Min 11.64 V 11.82 V
Output Voltage1-Nom 12 V 12 V
Output Voltage2-Max -12.36 V -12.18 V
Output Voltage2-Min -11.64 V -11.82 V
Output Voltage2-Nom -12 V -12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38534 Class K
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Voltage Tolerance-Max 3% 1.5%
Width 15.875 mm 15.875 mm
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e4
Terminal Finish Gold (Au)

Compare MSK5914KRHG with alternatives

Compare MSK5914RHG with alternatives