MSK5914HRHG
vs
MSK5917ERHG
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MS KENNEDY CORP
|
ANAREN INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
SOP,
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
35 V
|
35 V
|
Input Voltage-Min |
15 V
|
8 V
|
JESD-30 Code |
S-PDSO-G20
|
S-PDSO-G20
|
Length |
15.875 mm
|
15.875 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Output Voltage1-Max |
12.36 V
|
5.15 V
|
Output Voltage1-Min |
11.64 V
|
4.85 V
|
Output Voltage1-Nom |
12 V
|
5 V
|
Output Voltage2-Max |
-12.36 V
|
-12.36 V
|
Output Voltage2-Min |
-11.64 V
|
-11.64 V
|
Output Voltage2-Nom |
-12 V
|
-12 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
|
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-PRF-38534 Class H
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
300k Rad(Si) V
|
300k Rad(Si) V
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
15.875 mm
|
15.875 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Gold (Au)
|
|
|
|
Compare MSK5914HRHG with alternatives
Compare MSK5917ERHG with alternatives