MSK5913RHG vs MSK5913KRHG feature comparison

MSK5913RHG Anaren Microwave

Buy Now Datasheet

MSK5913KRHG MS Kennedy Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANAREN INC MS KENNEDY CORP
Package Description SOP, SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 35 V 35 V
Input Voltage-Min 15 V 15 V
JESD-30 Code S-PDSO-G20 S-PDSO-G20
JESD-609 Code e4
Length 15.875 mm 15.875 mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 20 20
Operating Temperature TJ-Max 150 °C 150 °C
Output Voltage1-Max 12.18 V 12.36 V
Output Voltage1-Min 11.82 V 11.64 V
Output Voltage1-Nom 12 V 12 V
Output Voltage2-Max -5.075 V -5.15 V
Output Voltage2-Min -4.925 V -4.85 V
Output Voltage2-Nom -5 V -5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Surface Mount YES YES
Terminal Finish Gold (Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Voltage Tolerance-Max 1.5% 3%
Width 15.875 mm 15.875 mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 20
Screening Level MIL-PRF-38534 Class K

Compare MSK5913RHG with alternatives

Compare MSK5913KRHG with alternatives