MSK5909HRHG
vs
MSK5912HRH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ANAREN INC
MS KENNEDY CORP
Package Description
SOP,
DFP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
35 V
35 V
Input Voltage-Min
13 V
8 V
JESD-30 Code
S-PDSO-G20
S-XDFP-F20
JESD-609 Code
e4
Length
15.875 mm
15.875 mm
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
20
20
Operating Temperature TJ-Max
150 °C
150 °C
Output Voltage1-Max
10.3 V
5.15 V
Output Voltage1-Min
9.7 V
4.85 V
Output Voltage1-Nom
10 V
5 V
Output Voltage2-Max
-10.3 V
-5.356 V
Output Voltage2-Min
-9.7 V
-5.044 V
Output Voltage2-Nom
-10 V
-5.2 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
DFP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-PRF-38534 Class H
MIL-PRF-38534 Class H
Seated Height-Max
4.2672 mm
3.81 mm
Surface Mount
YES
YES
Terminal Finish
GOLD
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
300k Rad(Si) V
300k Rad(Si) V
Voltage Tolerance-Max
3%
3%
Width
15.875 mm
15.875 mm
Base Number Matches
2
2
Part Package Code
DFP
Pin Count
20
Package Equivalence Code
FL20,.6
Compare MSK5909HRHG with alternatives
Compare MSK5912HRH with alternatives