MSK5912HRH vs MSK5915RHG feature comparison

MSK5912HRH MS Kennedy Corporation

Buy Now Datasheet

MSK5915RHG MS Kennedy Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MS KENNEDY CORP MS KENNEDY CORP
Part Package Code DFP SOIC
Package Description DFP, SOP,
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 35 V 35 V
Input Voltage-Min 8 V 18 V
JESD-30 Code S-XDFP-F20 S-PDSO-G20
Length 15.875 mm 15.875 mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 20 20
Operating Temperature TJ-Max 150 °C 150 °C
Output Voltage1-Max 5.15 V 15.225 V
Output Voltage1-Min 4.85 V 14.775 V
Output Voltage1-Nom 5 V 15 V
Output Voltage2-Max -5.356 V -15.225 V
Output Voltage2-Min -5.044 V -14.775 V
Output Voltage2-Nom -5.2 V -15 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DFP SOP
Package Equivalence Code FL20,.6
Package Shape SQUARE SQUARE
Package Style FLATPACK SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38534 Class H
Seated Height-Max 3.81 mm
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Voltage Tolerance-Max 3% 1.5%
Width 15.875 mm 15.875 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e4
Terminal Finish Gold (Au)

Compare MSK5912HRH with alternatives

Compare MSK5915RHG with alternatives