MSK5906RHG
vs
MSK5913RHG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MS KENNEDY CORP
MS KENNEDY CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
35 V
35 V
Input Voltage-Min
18 V
15 V
JESD-30 Code
S-PDSO-G20
S-PDSO-G20
JESD-609 Code
e4
e4
Length
15.875 mm
15.875 mm
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
20
20
Operating Temperature TJ-Max
150 °C
150 °C
Output Voltage1-Max
15.225 V
12.18 V
Output Voltage1-Min
14.775 V
11.82 V
Output Voltage1-Nom
15 V
12 V
Output Voltage2-Max
-5.075 V
-5.075 V
Output Voltage2-Min
-4.925 V
-4.925 V
Output Voltage2-Nom
-5 V
-5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.2672 mm
Surface Mount
YES
YES
Terminal Finish
GOLD
Gold (Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
300k Rad(Si) V
300k Rad(Si) V
Voltage Tolerance-Max
1.5%
1.5%
Width
15.875 mm
15.875 mm
Base Number Matches
2
2
Compare MSK5906RHG with alternatives
Compare MSK5913RHG with alternatives