MSK5906RHG vs MSK5906KRH feature comparison

MSK5906RHG MS Kennedy Corporation

Buy Now Datasheet

MSK5906KRH Anaren Microwave

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MS KENNEDY CORP ANAREN INC
Part Package Code SOIC
Package Description SOP, DFP,
Pin Count 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 285.6 1353.4
CO2e (mg) 3438.624 16294.935
Category CO2 Kg 12.04 12.04
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Qualifications Rad Hard Rad Hard
Input Voltage-Max 35 V 35 V
Input Voltage-Min 18 V 18 V
JESD-30 Code S-PDSO-G20 S-XDFP-F20
JESD-609 Code e4 e4
Length 15.875 mm 15.875 mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 20 20
Operating Temperature TJ-Max 150 °C 150 °C
Output Voltage1-Max 15.225 V 15.45 V
Output Voltage1-Min 14.775 V 14.55 V
Output Voltage1-Nom 15 V 15 V
Output Voltage2-Max -5.075 V -5.15 V
Output Voltage2-Min -4.925 V -4.85 V
Output Voltage2-Nom -5 V -5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DFP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE FLATPACK
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.2672 mm 3.81 mm
Surface Mount YES YES
Terminal Finish GOLD GOLD
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Voltage Tolerance-Max 1.5% 3%
Width 15.875 mm 15.875 mm
Base Number Matches 2 2
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
Package Equivalence Code FL20,.6
Screening Level MIL-PRF-38534 Class K

Compare MSK5906RHG with alternatives

Compare MSK5906KRH with alternatives