MSK5906KRH vs MSK5906ERHG feature comparison

MSK5906KRH Anaren Microwave

Buy Now Datasheet

MSK5906ERHG MS Kennedy Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ANAREN INC MS KENNEDY CORP
Package Description DFP, SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 35 V 35 V
Input Voltage-Min 18 V 18 V
JESD-30 Code S-XDFP-F20 S-PDSO-G20
JESD-609 Code e4 e4
Length 15.875 mm 15.875 mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 20 20
Operating Temperature TJ-Max 150 °C 150 °C
Output Voltage1-Max 15.45 V 15.45 V
Output Voltage1-Min 14.55 V 14.55 V
Output Voltage1-Nom 15 V 15 V
Output Voltage2-Max -5.15 V -5.15 V
Output Voltage2-Min -4.85 V -4.85 V
Output Voltage2-Nom -5 V -5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DFP SOP
Package Equivalence Code FL20,.6
Package Shape SQUARE SQUARE
Package Style FLATPACK SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38534 Class K
Seated Height-Max 3.81 mm 4.2672 mm
Surface Mount YES YES
Terminal Finish GOLD GOLD OVER NICKEL
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Voltage Tolerance-Max 3% 3%
Width 15.875 mm 15.875 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 20

Compare MSK5906KRH with alternatives

Compare MSK5906ERHG with alternatives