MSK5906KRH
vs
MSK5902HRHG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ANAREN INC
ANAREN INC
Package Description
DFP,
SOP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
35 V
35 V
Input Voltage-Min
18 V
8 V
JESD-30 Code
S-XDFP-F20
S-PDSO-G20
JESD-609 Code
e4
e4
Length
15.875 mm
15.875 mm
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
20
20
Operating Temperature TJ-Max
150 °C
150 °C
Output Voltage1-Max
15.45 V
5.15 V
Output Voltage1-Min
14.55 V
4.85 V
Output Voltage1-Nom
15 V
5 V
Output Voltage2-Max
-5.15 V
-5.356 V
Output Voltage2-Min
-4.85 V
-5.044 V
Output Voltage2-Nom
-5 V
-5.2 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DFP
SOP
Package Equivalence Code
FL20,.6
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-PRF-38534 Class K
MIL-PRF-38534 Class H
Seated Height-Max
3.81 mm
4.2672 mm
Surface Mount
YES
YES
Terminal Finish
GOLD
GOLD
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
300k Rad(Si) V
300k Rad(Si) V
Voltage Tolerance-Max
3%
3%
Width
15.875 mm
15.875 mm
Base Number Matches
2
2
Compare MSK5906KRH with alternatives
Compare MSK5902HRHG with alternatives