MSK5820-3.3ERHD
vs
5962F0921608KZA
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MS KENNEDY CORP
|
MS KENNEDY CORP
|
Part Package Code |
SFM
|
TO-254
|
Package Description |
,
|
, SIP5H,1.0TB
|
Pin Count |
5
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.4 V
|
0.4 V
|
Input Voltage-Max |
6.5 V
|
6.5 V
|
Input Voltage-Min |
2.9 V
|
2.9 V
|
JESD-30 Code |
R-CSFM-T5
|
R-GSFM-T5
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Output Current1-Max |
2.5 A
|
3 A
|
Output Voltage1-Max |
3.3825 V
|
3.4023 V
|
Output Voltage1-Min |
3.2175 V
|
3.1977 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
SFM
|
SFM
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
2.5%
|
2.5%
|
Base Number Matches |
1
|
1
|
Adjustability |
|
FIXED
|
Input Voltage Absolute-Max |
|
10 V
|
Line Regulation-Max |
|
0.0825%
|
Load Regulation-Max |
|
0.0825%
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Min |
|
-65 °C
|
Package Equivalence Code |
|
SIP5H,1.0TB
|
Screening Level |
|
MIL-PRF-38534 Class K
|
Technology |
|
HYBRID
|
Terminal Pitch |
|
2.54 mm
|
Total Dose |
|
300k Rad(Si) V
|
|
|
|
Compare MSK5820-3.3ERHD with alternatives
Compare 5962F0921608KZA with alternatives