5962F0921608KZA vs 5962F0921608HZA feature comparison

5962F0921608KZA MS Kennedy Corporation

Buy Now

5962F0921608HZA Anaren Microwave

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MS KENNEDY CORP ANAREN INC
Part Package Code TO-254
Package Description , SIP5H,1.0TB ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.4 V 0.4 V
Input Voltage Absolute-Max 10 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 2.9 V 2.9 V
JESD-30 Code R-GSFM-T5 R-GSFM-T5
Line Regulation-Max 0.0825%
Load Regulation-Max 0.0825%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -65 °C -65 °C
Output Current1-Max 3 A
Output Voltage1-Max 3.4023 V 3.4023 V
Output Voltage1-Min 3.1977 V 3.1977 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code SFM SFM
Package Equivalence Code SIP5H,1.0TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level MIL-PRF-38534 Class K MIL-PRF-38534 Class H
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Voltage Tolerance-Max 2.5%
Base Number Matches 2 2

Compare 5962F0921608KZA with alternatives

Compare 5962F0921608HZA with alternatives