MSK5820-3.3ERHD
vs
5962F0921608HZA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MS KENNEDY CORP
ANAREN INC
Part Package Code
SFM
Package Description
,
,
Pin Count
5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.4 V
0.4 V
Input Voltage-Max
6.5 V
6.5 V
Input Voltage-Min
2.9 V
2.9 V
JESD-30 Code
R-CSFM-T5
R-GSFM-T5
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
150 °C
150 °C
Output Current1-Max
2.5 A
Output Voltage1-Max
3.3825 V
3.4023 V
Output Voltage1-Min
3.2175 V
3.1977 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
SFM
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2.5%
Base Number Matches
1
1
Operating Temperature TJ-Min
-65 °C
Screening Level
MIL-PRF-38534 Class H
Technology
HYBRID
Total Dose
300k Rad(Si) V
Compare MSK5820-3.3ERHD with alternatives
Compare 5962F0921608HZA with alternatives