5962F0921608HZA vs MSK5820-3.3HRHD feature comparison

5962F0921608HZA Anaren Microwave

Buy Now

MSK5820-3.3HRHD Anaren Microwave

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ANAREN INC ANAREN INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.4 V 0.4 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 2.9 V 2.9 V
JESD-30 Code R-GSFM-T5 R-CSFM-P5
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -65 °C
Output Voltage1-Max 3.4023 V 3.3825 V
Output Voltage1-Min 3.1977 V 3.2175 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level MIL-PRF-38534 Class H MIL-PRF-38534 Class H
Surface Mount NO NO
Technology HYBRID
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE SINGLE
Total Dose 300k Rad(Si) V 450k Rad(Si) V
Base Number Matches 2 2
Voltage Tolerance-Max 2.5%

Compare 5962F0921608HZA with alternatives

Compare MSK5820-3.3HRHD with alternatives