MSK5275-12H vs MSK5275-2.0 feature comparison

MSK5275-12H MS Kennedy Corporation

Buy Now Datasheet

MSK5275-2.0 Anaren Microwave

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MS KENNEDY CORP ANAREN INC
Part Package Code BCC
Package Description BCC, HERMETIC SEALED, CERAMIC, SMT-3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.625 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 13 V 3 V
JESD-30 Code R-CBCC-B3 R-CBCC-N3
JESD-609 Code e4 e4
Length 15.875 mm 15.875 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 85 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Voltage1-Max 12.24 V 2.02 V
Output Voltage1-Min 11.76 V 1.98 V
Output Voltage1-Nom 12 V 2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BCC BCC
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level MIL-PRF-38534 Class H
Seated Height-Max 3.302 mm 3.302 mm
Surface Mount YES YES
Terminal Finish GOLD GOLD
Terminal Form BUTT NO LEAD
Terminal Position BOTTOM BOTTOM
Width 11.43 mm 11.43 mm
Base Number Matches 2 2
Output Current1-Max 7.5 A
Package Equivalence Code SURF MNT 3,.5X.62

Compare MSK5275-12H with alternatives

Compare MSK5275-2.0 with alternatives