MSK5275-12H
vs
5962-0323210HXX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MS KENNEDY CORP
MS KENNEDY CORP
Part Package Code
BCC
BCC
Package Description
BCC,
BCC,
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.6 V
0.6 V
Input Voltage-Max
26 V
26 V
Input Voltage-Min
13 V
3 V
JESD-30 Code
R-CBCC-B3
R-CBCC-N3
JESD-609 Code
e4
Length
15.875 mm
15.875 mm
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Voltage1-Max
12.24 V
2.04 V
Output Voltage1-Min
11.76 V
1.96 V
Output Voltage1-Nom
12 V
2 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
BCC
BCC
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
MIL-PRF-38534 Class H
MIL-STD-883
Seated Height-Max
3.302 mm
3.302 mm
Surface Mount
YES
YES
Terminal Finish
GOLD
Terminal Form
BUTT
NO LEAD
Terminal Position
BOTTOM
BOTTOM
Width
11.43 mm
11.43 mm
Base Number Matches
2
2
Output Current1-Max
7 A
Package Equivalence Code
SURF MNT 3,.5X.62
Compare MSK5275-12H with alternatives
Compare 5962-0323210HXX with alternatives