MSK5209HTD vs MSK5203-HTS feature comparison

MSK5209HTD MS Kennedy Corporation

Buy Now Datasheet

MSK5203-HTS Anaren Microwave

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MS KENNEDY CORP ANAREN INC
Part Package Code MODULE
Package Description TOP TAB, BENT DOWN, 5 PIN TOP TAB, STRAIGHT, 5 PIN
Pin Count 5
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage2-Max 0.7 V 0.7 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 11 V 13 V
JESD-30 Code R-XSFM-W5 R-XSFM-W5
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature TJ-Max 175 °C 175 °C
Output Current1-Max 3 A 3 A
Output Current2-Max 3 A 3 A
Output Voltage1-Max 10.2 V 12.24 V
Output Voltage1-Min 9.8 V 11.76 V
Output Voltage1-Nom 10 V 12 V
Output Voltage2-Max -10.2 V -5.1 V
Output Voltage2-Min -9.8 V -4.9 V
Output Voltage2-Nom -10 V -5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
Screening Level MIL-PRF-38534 Class H MIL-PRF-38534 Class H
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Code SFM
Voltage Tolerance-Max 2%

Compare MSK5209HTD with alternatives

Compare MSK5203-HTS with alternatives