MSK5209HTD
vs
MSK5203-EZD
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MS KENNEDY CORP
MS KENNEDY CORP
Part Package Code
MODULE
MODULE
Package Description
TOP TAB, BENT DOWN, 5 PIN
,
Pin Count
5
5
Reach Compliance Code
unknown
unknown
Dropout Voltage1-Max
0.6 V
0.6 V
Dropout Voltage2-Max
0.7 V
0.7 V
Input Voltage-Max
26 V
26 V
Input Voltage-Min
11 V
13 V
JESD-30 Code
R-XSFM-W5
R-XSFM-W5
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
5
Operating Temperature TJ-Max
175 °C
175 °C
Output Current1-Max
3 A
3 A
Output Current2-Max
3 A
3 A
Output Voltage1-Max
10.2 V
12.24 V
Output Voltage1-Min
9.8 V
11.76 V
Output Voltage1-Nom
10 V
12 V
Output Voltage2-Max
-10.2 V
-5.1 V
Output Voltage2-Min
-9.8 V
-4.9 V
Output Voltage2-Nom
-10 V
-5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
Screening Level
MIL-PRF-38534 Class H
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Code
SFM
Voltage Tolerance-Max
2%
Compare MSK5209HTD with alternatives
Compare MSK5203-EZD with alternatives