MSK0002 vs LH0002H/883 feature comparison

MSK0002 Anaren Microwave

Buy Now Datasheet

LH0002H/883 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ANAREN INC NATIONAL SEMICONDUCTOR CORP
Package Description , TO-99, CAN8,.2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Input Offset Voltage-Max 35000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e4 e0
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -12 V -12 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 400 V/us 200 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 12 3
Part Package Code BCY
Pin Count 8
Average Bias Current-Max (IIB) 10 µA
Bandwidth (3dB)-Nom 30 MHz
Package Code TO-99
Package Equivalence Code CAN8,.2
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 10 mA

Compare MSK0002 with alternatives

Compare LH0002H/883 with alternatives