MSCT-5S
vs
HSD-5B
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
HIGH GENERATION SRL
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
HTS Code |
|
8536.41.00.20
|
Factory Lead Time |
|
33 Weeks, 3 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
WITH COIL SUPPRESSION DIODE
|
Coil Current(DC)-Max |
|
0.05 A
|
Coil Power |
|
250 mW
|
Coil Resistance |
|
100 Ω
|
Coil Voltage(DC)-Max |
|
5 V
|
Coil/Input Supply Type |
|
DC
|
Contact Current(AC)-Max |
|
1 A
|
Contact Current(DC)-Max |
|
1 A
|
Contact Voltage(AC)-Max |
|
28 V
|
Contact Voltage(DC)-Max |
|
28 V
|
Contact/Output Supply Type |
|
AC/DC
|
Mounting Feature |
|
PANEL MOUNT
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Relay Action |
|
MOMENTARY
|
Relay Form |
|
2 FORM C
|
Relay Function |
|
DPDT-CO
|
Sealing |
|
HERMETICALLY SEALED
|
Surface Mount |
|
NO
|
Termination Type |
|
SOLDER/QUICK CONNECT
|
|
|
|
Compare HSD-5B with alternatives