MSC8144EVT1000A vs MSC8144EVT800B feature comparison

MSC8144EVT1000A NXP Semiconductors

Buy Now Datasheet

MSC8144EVT800B Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description , BGA,
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Barrel Shifter NO NO
Bit Size 32
Boundary Scan YES YES
Clock Frequency-Max 133 MHz 133 MHz
Format FIXED POINT FIXED POINT
Integrated Cache YES
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B783 S-PBGA-B783
Length 29 mm 29 mm
Low Power Mode YES NO
Number of DMA Channels 16
Number of Serial I/Os 1
Number of Terminals 783 783
Number of Timers 4
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 90 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA783,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
RAM (words) 49152
ROM Programmability FLASH
Seated Height-Max 3.176 mm 3.176 mm
Supply Voltage-Max 1.05 V 1.05 V
Supply Voltage-Min 0.97 V 0.97 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 29 mm 29 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 2 2
Rohs Code Yes
Part Package Code BGA
Pin Count 783
JESD-609 Code e2
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Terminal Finish TIN SILVER
Time@Peak Reflow Temperature-Max (s) 30

Compare MSC8144EVT800B with alternatives