MSC8144EVT800B vs MSC8144TVT800B feature comparison

MSC8144EVT800B Freescale Semiconductor

Buy Now Datasheet

MSC8144TVT800B NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Part Package Code BGA
Package Description BGA, 29 X 29 MM, LEAD FREE, PLASTIC, FCBGA-783
Pin Count 783
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Barrel Shifter NO NO
Boundary Scan YES YES
Clock Frequency-Max 133 MHz 133 MHz
Format FIXED POINT FIXED POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B783 S-PBGA-B783
JESD-609 Code e2
Length 29 mm 29 mm
Low Power Mode NO NO
Moisture Sensitivity Level 3
Number of Terminals 783 783
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 3.176 mm 3.176 mm
Supply Voltage-Max 1.05 V 1.05 V
Supply Voltage-Min 0.97 V 0.97 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 29 mm 29 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 2 2
Samacsys Manufacturer NXP

Compare MSC8144EVT800B with alternatives