MSB4R220072R vs MSA2R220072N feature comparison

MSB4R220072R Mallory Sonalert Products Inc

Buy Now Datasheet

MSA2R220072N Mallory Sonalert Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MALLORY SONALERT PRODUCTS INC MALLORY SONALERT PRODUCTS INC
Package Description , ,
Reach Compliance Code unknown unknown
Capacitance 72 µF 72 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED NON-POLARIZED
Rated (AC) Voltage (URac) 225 V 225 V
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 2 2

Compare MSB4R220072R with alternatives

Compare MSA2R220072N with alternatives