MSA2R220072N vs MSA3R220072R feature comparison

MSA2R220072N Mallory Sonalert Products Inc

Buy Now Datasheet

MSA3R220072R Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MALLORY SONALERT PRODUCTS INC MALLORY AC CAPACITOR LLC
Package Description , ,
Reach Compliance Code unknown unknown
Capacitance 72 µF 72 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED NON-POLARIZED
Rated (AC) Voltage (URac) 225 V 225 V
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 2 2
ECCN Code EAR99

Compare MSA2R220072N with alternatives

Compare MSA3R220072R with alternatives