MSB1R100064N
vs
MSA1R100064N
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MALLORY SONALERT PRODUCTS INC
|
MALLORY SONALERT PRODUCTS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Capacitance |
64 µF
|
64 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
65 °C
|
65 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
NON-POLARIZED
|
NON-POLARIZED
|
Rated (AC) Voltage (URac) |
110 V
|
110 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
LUG
|
LUG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MSB1R100064N with alternatives
Compare MSA1R100064N with alternatives