There are no models available for this part yet.
Overview of MSA1R100064N by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Aerospace and Defense
Automotive
CAD Models for MSA1R100064N by Mallory Sonalert Products Inc
Part Data Attributes for MSA1R100064N by Mallory Sonalert Products Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MALLORY SONALERT PRODUCTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Capacitance
|
64 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
NON-POLARIZED
|
Rated (AC) Voltage (URac)
|
110 V
|
Surface Mount
|
NO
|
Terminal Shape
|
LUG
|
Alternate Parts for MSA1R100064N
This table gives cross-reference parts and alternative options found for MSA1R100064N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA1R100064N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA1R10064N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 64uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | MSA1R100064N vs MSA1R10064N |
MSB1R100064R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 64uF, Chassis Mount, | Mallory Sonalert Products Inc | MSA1R100064N vs MSB1R100064R |
MSB1R10064R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 64uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | MSA1R100064N vs MSB1R10064R |
PSB1R1064N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 64uF, Chassis Mount, RADIAL LEADED, CAN | KEMET Corporation | MSA1R100064N vs PSB1R1064N |
MSA1R100064N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 64uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSA1R100064N vs MSA1R100064N |
MSA1R10064R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 64uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | MSA1R100064N vs MSA1R10064R |
MSA1R100064R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 64uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSA1R100064N vs MSA1R100064R |