MSA-3111-TR1
vs
MSA-3111-TR1G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
BROADCOM LTD
|
Package Description |
TO-253
|
LEAD FREE, PLASTIC, SOT-143, 4 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
23.5 dB
|
23.5 dB
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
500 MHz
|
500 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-253
|
TO-253
|
Power Supplies |
4.5 V
|
4.5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
40 mA
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
VSWR-Max |
1.2
|
1.2
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
Avago Technologies
|
Number of Functions |
|
1
|
|
|
|
Compare MSA-3111-TR1 with alternatives
Compare MSA-3111-TR1G with alternatives