MSA-3111-TR1 vs MSA-0270 feature comparison

MSA-3111-TR1 Agilent Technologies Inc

Buy Now Datasheet

MSA-0270 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description TO-253 SL,4LEAD,.07SQ
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 23.5 dB 11.5 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 500 MHz 2800 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Equivalence Code TO-253 SL,4LEAD,.07SQ
Power Supplies 4.5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 40 mA 40 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
VSWR-Max 1.2 1.4
Base Number Matches 2 1

Compare MSA-3111-TR1 with alternatives

Compare MSA-0270 with alternatives