MSA-3111-BLK vs BGA2711 feature comparison

MSA-3111-BLK Avago Technologies

Buy Now Datasheet

BGA2711 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC NXP SEMICONDUCTORS
Package Description TO-253 PLASTIC, SC-88, SOT-363, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 23.5 dB 13.9 dB
Input Power-Max (CW) 13 dBm 10 dBm
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 6
Operating Frequency-Max 500 MHz 2000 MHz
Operating Frequency-Min 1000 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-253 TSSOP6,.08
Power Supplies 4.5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
VSWR-Max 1.2
Base Number Matches 3 2
Samacsys Manufacturer NXP
Supply Current-Max 16 mA

Compare MSA-3111-BLK with alternatives

Compare BGA2711 with alternatives