MSA-3111-BLK vs MSA-3111-TR2G feature comparison

MSA-3111-BLK Broadcom Limited

Buy Now Datasheet

MSA-3111-TR2G Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Package Description PLASTIC, SOT-143, 4 PIN TO-253
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 23.5 dB 23.5 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 4
Operating Frequency-Max 500 MHz 500 MHz
Operating Frequency-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-253 TO-253
Power Supplies 4.5 V 4.5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
VSWR-Max 1.2 1.2
Base Number Matches 3 3

Compare MSA-3111-BLK with alternatives

Compare MSA-3111-TR2G with alternatives