MSA-3111 vs UPC2709TB feature comparison

MSA-3111 Avago Technologies

Buy Now Datasheet

UPC2709TB NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 23.5 dB 22 dB
Input Power-Max (CW) 13 dBm 10 dBm
JESD-609 Code e3 e0
Operating Frequency-Max 500 MHz 2300 MHz
Operating Frequency-Min
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
VSWR-Max 1.2
Base Number Matches 7 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare MSA-3111 with alternatives

Compare UPC2709TB with alternatives