MSA-3111
vs
MSA-3111-BLK
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM INC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
23.5 dB
|
23.5 dB
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
JESD-609 Code |
e3
|
e0
|
Operating Frequency-Max |
500 MHz
|
500 MHz
|
Operating Frequency-Min |
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
1.2
|
1.2
|
Base Number Matches |
7
|
2
|
Package Description |
|
PLASTIC, SOT-143, 4 PIN
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
4
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TO-253
|
Power Supplies |
|
4.5 V
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
|
|
|
Compare MSA-3111 with alternatives
Compare MSA-3111-BLK with alternatives