MSA-3111 vs ADA-4643-TR2G feature comparison

MSA-3111 Avago Technologies

Buy Now Datasheet

ADA-4643-TR2G Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 23.5 dB 15.5 dB
Input Power-Max (CW) 13 dBm 18 dBm
JESD-609 Code e3 e3
Operating Frequency-Max 500 MHz 2500 MHz
Operating Frequency-Min
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Terminal Finish Tin (Sn) Matte Tin (Sn)
VSWR-Max 1.2 1.6
Base Number Matches 7 1
Package Description SOT-343R
ECCN Code EAR99
HTS Code 8542.33.00.01
Number of Functions 1
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOT-343R
Power Supplies 3.5 V
Technology BIPOLAR

Compare MSA-3111 with alternatives

Compare ADA-4643-TR2G with alternatives