MSA-3111 vs MSA-3111-TR1 feature comparison

MSA-3111 Agilent Technologies Inc

Buy Now Datasheet

MSA-3111-TR1 Broadcom Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM INC
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 23.5 dB 23.5 dB
Input Power-Max (CW) 13 dBm 13 dBm
Operating Frequency-Max 500 MHz 500 MHz
Operating Frequency-Min
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 1.2 1.2
Base Number Matches 7 2
Package Description PLASTIC, SOT-143, 4 PIN
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Avago Technologies
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-253
Power Supplies 4.5 V
Supply Current-Max 40 mA
Surface Mount YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare MSA-3111 with alternatives

Compare MSA-3111-TR1 with alternatives