MSA-3111 vs MSA-0270 feature comparison

MSA-3111 Agilent Technologies Inc

Buy Now Datasheet

MSA-0270 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 23.5 dB 11.5 dB
Input Power-Max (CW) 13 dBm 13 dBm
Operating Frequency-Max 500 MHz 2800 MHz
Operating Frequency-Min
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 1.2 1.4
Base Number Matches 7 1
Package Description SL,4LEAD,.07SQ
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Package Body Material CERAMIC
Package Equivalence Code SL,4LEAD,.07SQ
Power Supplies 5 V
Supply Current-Max 40 mA
Surface Mount YES
Technology BIPOLAR

Compare MSA-3111 with alternatives

Compare MSA-0270 with alternatives