MSA-2743-TR2 vs MSA-2111-TR1G feature comparison

MSA-2743-TR2 Broadcom Limited

Buy Now Datasheet

MSA-2111-TR1G Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Package Description PLASTIC, SOT-343, SC70, 4 PIN
Reach Compliance Code unknown unknown
ECCN Code 5A991.G
HTS Code 8541.21.00.75
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 14 dB 16 dB
Input Power-Max (CW) 20 dBm 13 dBm
JESD-609 Code e0 e3
Number of Functions 1
Operating Frequency-Max 6000 MHz 2500 MHz
Operating Frequency-Min 100 MHz 100 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOT-343R
Power Supplies 3.9 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
VSWR-Max 1.2 1.8
Base Number Matches 3 3
Additional Feature HIGH RELIABILITY

Compare MSA-2743-TR2 with alternatives

Compare MSA-2111-TR1G with alternatives